
This 16-bit transparent latch, a CMOS logic IC, features 5V tolerant inputs and outputs, operating from a 2V to 3.6V supply. It offers 16 independent channels with a 3-STATE output type and a propagation delay of 5.4ns. Designed for surface mounting in a 48-pin TSSOP package, this RoHS compliant component is rated for industrial temperature ranges (-40°C to 85°C).
Onsemi 74LCX16373MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.7mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Number of Ports | 2 |
| Output Current | 24mA |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.01485oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16373MTD to view detailed technical specifications.
No datasheet is available for this part.
