
16-bit transparent D-type latch IC, featuring 16 independent channels and 2 independent circuits. This CMOS logic component operates with a supply voltage range of 2V to 3.6V, offering a 3-state output with a 24mA output current capability. Housed in a 48-pin TSSOP package with gold contact plating, it supports surface mounting and operates across a temperature range of -40°C to 85°C. Propagation delay is 5.4ns, and the device is RoHS compliant.
Onsemi 74LCX16373MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.01485oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16373MTDX to view detailed technical specifications.
No datasheet is available for this part.