
16-bit D-type flip-flop bus driver with 3-state outputs, operating at up to 170MHz. Features positive edge clock triggering and non-inverting logic. Designed for surface mount installation in an FBGA package, this CMOS component offers a maximum supply voltage of 3.6V and operates across a temperature range of -40°C to 85°C. It provides 24mA of low-level output current and -24mA of high-level output current.
Onsemi 74LCX16374GX technical specifications.
| Package/Case | FBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX16374GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
