
16-Bit D-Type Flip-Flop with 3-state outputs, featuring positive edge clock triggering and non-inverting logic. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting 5V tolerant inputs and outputs. Delivers a maximum operating frequency of 170MHz with a propagation delay of 6.5ns. Housed in a 48-lead SSOP surface mount package, this CMOS technology component offers 24mA of low-level output current and -24mA of high-level output current.
Onsemi 74LCX16374MEAX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16374MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
