
The 74LCX16500G is a 18-channel CMOS 3-STATE transceiver from Onsemi. It operates over a supply voltage range of 2V to 3.6V and is capable of handling high level output currents of up to 24mA. The device is packaged in a LFBGA package and is suitable for surface mount applications. The 74LCX16500G has a propagation delay of 8ns and a turn-on delay time of 9.4ns. It is not radiation hardened and is compliant with RoHS regulations.
Onsemi 74LCX16500G technical specifications.
| Package/Case | FBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
