
The Onsemi 74LCX16500GX is a 18-channel CMOS transceiver with a 3-STATE output type, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 8ns and a turn-on delay time of 9.4ns. The device is available in a LFBGA package and is suitable for surface mount applications. The transceiver has a high level output current of 24mA and a low level output current of 24mA.
Onsemi 74LCX16500GX technical specifications.
| Package/Case | FBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX16500GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
