
18-bit universal bus transceiver, CMOS technology, featuring 5V tolerant inputs and outputs. Bidirectional data flow with 3-state outputs, offering 24mA high and low level output current. Operates from a 2V to 3.6V supply voltage, with a propagation delay of 8ns. Packaged in a TFSOP for surface mounting, with gold contact plating and 1000 units per tape and reel. RoHS compliant and lead-free.
Onsemi 74LCX16500MTDX technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16500MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
