Onsemi 74LCX16501MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74LCX |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16501MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
