
16-bit registered transceiver, CMOS technology, featuring 5V-tolerant inputs and outputs. Operates from a 2V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers bidirectional data flow with 3-state, non-inverting outputs and a propagation delay of 6ns. Packaged in a TSSOP with gold contact plating for surface mounting.
Onsemi 74LCX16543MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Transceivers | 16 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16543MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
