
16-bit registered transceiver, CMOS technology, featuring 5V-tolerant inputs and outputs. Bidirectional data flow with 3-state outputs, supporting 16 channels. Operates with a supply voltage range of 2V to 3.6V, exhibiting a propagation delay of 6ns. Packaged in TSSOP with gold contact plating for surface mounting, this RoHS compliant component offers a maximum operating temperature of 85°C.
Onsemi 74LCX16543MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16543MTDX to view detailed technical specifications.
No datasheet is available for this part.
