16-bit transceiver/register featuring 5V tolerant inputs and outputs, designed with CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering 24mA high and low level output current. This surface mount component, housed in a 56-lead SSOP package, provides 16 channels with 3-state outputs and a propagation delay of 7ns. Suitable for a wide operating temperature range from -40°C to 85°C.
Onsemi 74LCX16646MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16646MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.