
16-Bit Bidirectional Transceiver/Register, CMOS technology, featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2V to 3.6V, offering 16 channels with 3-state, non-inverting outputs. Includes two 8-bit transceiver/register elements, supporting a maximum operating temperature of 85°C. Packaged in a surface-mount TSSOP with gold contact plating, this RoHS compliant component boasts a propagation delay of 7ns.
Onsemi 74LCX16646MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.74g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16646MTD to view detailed technical specifications.
No datasheet is available for this part.