
16-Bit Bidirectional Transceiver/Register, CMOS technology, featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2V to 3.6V, offering 24mA output current with 3-STATE output type. Includes 16 channels with 8 bits per element, supporting transceiver and inverting logic functions. Packaged in TSSOP for surface mounting, with gold contact plating and RoHS compliance.
Onsemi 74LCX16646MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16646MTDX to view detailed technical specifications.
No datasheet is available for this part.
