
8-bit registered bus transceiver, CMOS technology, featuring 16 channels and 2 circuits. Operates with a supply voltage range of 2V to 3.6V, offering a high-level output current of 24mA and a low-level output current of 24mA. Surface mountable in an SSOP package, this non-inverting, 3-state output device has a propagation delay of 7ns and a turn-on delay time of 9.1ns. Suitable for operation between -40°C and 85°C.
Onsemi 74LCX16652MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16652MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
