
20-bit D-type flip-flops with 5V tolerant inputs and outputs, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates from a 2V to 3.6V supply, with a maximum frequency of 150MHz and a propagation delay of 6.2ns. Designed for surface mounting in a 56-lead TFSOP package, it offers 20 bits of storage across two 10-bit elements. The component boasts gold contact plating, lead-free and RoHS compliance, and a wide operating temperature range of -40°C to 85°C.
Onsemi 74LCX16821MTDX technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16821MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
