
20-bit, 3-STATE bus driver featuring D-type latch logic. This CMOS buffer/line driver operates from a 2V to 3.6V supply, with a maximum operating temperature of 85°C. It offers independent circuits with non-inverting, 3-STATE outputs capable of sourcing 24mA and sinking -24mA. Packaged in SSOP for surface mounting, this component boasts a propagation delay of 5.5ns.
Onsemi 74LCX16841MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX16841MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
