
20-bit transparent D-type latch with 3-state outputs, featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply voltage, with a maximum propagation delay of 8.5ns. Designed for surface mounting in a 56-lead TSSOP package, it offers independent circuits and non-inverting polarity. Ideal for applications requiring high-speed data storage and buffering.
Onsemi 74LCX16841MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.026103oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16841MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
