
20-bit transparent latch with 5V tolerant inputs and outputs, featuring 3-state non-inverting outputs. This CMOS logic IC operates from a 2V to 3.6V supply, with a maximum operating temperature of 85°C. It offers independent circuits for flexible implementation and a propagation delay of 5.5ns. Packaged in a 56-lead TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on a tape and reel.
Onsemi 74LCX16841MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16841MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
