
8-bit, 3-state buffer/line driver featuring 5V tolerant inputs and outputs. CMOS technology with 26 Ohm series resistors integrated into each output. Operates from a 2V to 3.6V supply, offering a propagation delay of 7.5ns and turn-on delay of 10.5ns. Surface mountable in a TSSOP package with gold contact plating, suitable for a -40°C to 85°C operating temperature range. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74LCX2244MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX2244MTCX to view detailed technical specifications.
No datasheet is available for this part.
