
8-bit, non-inverting buffer/line driver featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply and offers 26 Ohm series resistors integrated into each output. With 3-state outputs, it provides a high level output current of -12mA and a low level output current of 12mA. The surface mountable SOIC package is suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi 74LCX2244SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX2244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
