
8-bit, 3-state buffer/line driver featuring 5V tolerant inputs and outputs. CMOS technology with a 2V to 3.6V supply voltage range, offering 26 Ohm series resistors on outputs. Surface mountable in a SOIC package, this component boasts a 7.5ns propagation delay and operates from -40°C to 85°C.
Onsemi 74LCX2244WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX2244WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
