
8-bit, 3-state buffer/line driver featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply, with a nominal voltage of 3.6V. It offers non-inverting logic with a propagation delay of 10ns and a turn-on delay time of 7.5ns. The component supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. Packaged in a surface-mount SOIC case with tin, matte contact plating, it is RoHS compliant.
Onsemi 74LCX244WM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.34mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX244WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
