
8-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2V to 3.6V, offering 24mA high and low level output current. Surface mountable in a 20-lead SSOP package, supplied on a 2000-piece tape and reel. Propagation delay is 8ns, with a turn-on delay time of 10.5ns.
Onsemi 74LCX245MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX245MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
