
8-bit, 3-state, bidirectional bus transceiver for surface mount applications. Features CMOS technology, a 2V to 3.6V supply voltage range, and 8 channels. Offers a propagation delay of 10.5ns and an 8ns turn-on delay. Packaged in a 20-pin SOIC with tin/matte contact plating, operating from -40°C to 85°C.
Onsemi 74LCX245WM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 2.34mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 8 |
| Number of Inputs | 8 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| Weight | 0.801g |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
