
Quad 2-input multiplexer, featuring 5V tolerant inputs and outputs. Operates with a single supply voltage range of 2V to 3.6V. Offers 24mA high and low level output current. Packaged in a SOIC surface mount case with tin, matte contact plating. This integrated circuit provides 4 independent circuits, each with 2 input lines and 4 output lines, for a total of 8 inputs.
Onsemi 74LCX257M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX257M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
