
Quad 2-input multiplexer, surface mount, SOP package. Features 5V tolerant inputs and outputs, with a single supply voltage range of 2V to 3.6V. Offers 24mA high and low level output current. Operates across a temperature range of -40°C to 85°C with a propagation delay of 6ns.
Onsemi 74LCX257SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX257SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
