
The 74LCX27MTC is a 3-input NOR gate IC from Onsemi, featuring a TSSOP package and surface mount technology. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 3.6V. The IC has a propagation delay of 4.9ns and a quiescent current of 10uA. It is RoHS compliant and available in a rail/Tube packaging with 94 units per package.
Onsemi 74LCX27MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX27MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
