
Surface mount 3-input, 3-circuit CMOS NOR gate IC. Features a 2V to 3.6V supply voltage range, 4.9ns propagation delay, and 12ns turn-on delay. Operates from -40°C to 85°C with a quiescent current of 10uA. Offers high level output current of -24mA and low level output current of 24mA. This RoHS compliant component is packaged in a 14-pin SOIC on tape and reel.
Onsemi 74LCX27SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX27SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
