
32-bit non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 2V to 3.6V and a maximum operating temperature of 85°C. Offers a propagation delay of 4.5ns and supports 24mA high and low level output current. This surface mount component is packaged in a 96FBGA and is RoHS compliant.
Onsemi 74LCX32244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX32244GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
