
32-bit, 8-bit per element, 4-channel CMOS transceiver with 3-state, non-inverting, non-inverting logic function. Features a 5.2ns propagation delay, 8.5ns turn-on delay, and 24mA high/low output current. Operates from a 2V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Surface mountable in a BGA package.
Onsemi 74LCX32245G technical specifications.
| Package/Case | BGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 855 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX32245G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
