
Octal transparent latch, 8-bit, D-type logic function, featuring 5V tolerant inputs and outputs. CMOS technology with non-inverting polarity, offering 3-STATE output type. Operates from a 2V to 3.6V supply voltage range, with a maximum operating temperature of 85°C and minimum of -40°C. Surface mount package with gold contact plating, supplied in a 3000-piece tape and reel.
Onsemi 74LCX373BQX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.123g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX373BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
