
Octal transparent latch, D-type, 8-bit, CMOS technology, featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 8ns and a turn-on delay time of 1.5ns. Supports high and low level output currents of -24mA and 24mA respectively. Packaged in a 20-lead SSOP for surface mounting, supplied on a 2000-piece tape and reel.
Onsemi 74LCX373MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX373MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
