
Octal transparent latch IC, featuring 8 independent D-type latches with 3-state outputs. Operates with a supply voltage range of 2V to 3.6V, supporting 5V tolerant inputs and outputs. CMOS technology ensures low quiescent current of 10µA. Surface mountable in a SOIC package with tin matte plating, this non-inverting latch offers a propagation delay of 8ns and a turn-on delay of 1.5ns. Suitable for applications requiring 8 bits of data storage with high-level output current of -24mA and low-level output current of 24mA.
Onsemi 74LCX373WMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX373WMX to view detailed technical specifications.
No datasheet is available for this part.