
Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating from 2V to 3.6V supply. Features positive edge clock triggering, 3-state outputs, and 5V tolerant inputs/outputs. Delivers 24mA output current with a maximum frequency of 150MHz and a propagation delay of 9.5ns. Packaged in a surface-mount SOIC case with tin matte plating, suitable for operating temperatures from -40°C to 85°C.
Onsemi 74LCX374WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX374WM to view detailed technical specifications.
No datasheet is available for this part.
