
Quad 2-input NAND gate IC featuring open-drain outputs and 5V tolerant inputs. This CMOS logic device operates from a 2V to 3.6V supply, with a typical operating voltage of 2.5V. It offers a high-level output current of 24mA and a low-level output current of 24mA, with a propagation delay of 5ns. Packaged in a 4.4mm wide, 5mm long, 0.9mm high TSSOP with gold contact plating, this surface-mount component is RoHS compliant and lead-free.
Onsemi 74LCX38MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX38MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
