
Quad 2-input NAND gate IC featuring open-drain outputs and 5V tolerant inputs. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a low quiescent current of 10uA. Delivers 24mA low-level output current with a typical propagation delay of 5ns. Surface mountable in a TSSOP package with gold contact plating, this RoHS compliant CMOS component is designed for a wide operating temperature range from -40°C to 85°C.
Onsemi 74LCX38MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX38MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
