
Quad 2-input NAND gate IC featuring open-drain outputs and 5V tolerant inputs. Operates with a supply voltage range of 2V to 3.6V, offering a low quiescent current of 10µA. This CMOS technology component boasts a propagation delay of 5ns and a low-level output current of 24mA. Packaged in a surface-mount SOP with tin/matte plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi 74LCX38SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX38SJX to view detailed technical specifications.
No datasheet is available for this part.
