
Octal buffer/line driver featuring 8 channels with 3-state outputs. CMOS technology supports a 2V to 3.6V supply voltage range. 5V tolerant inputs and outputs are provided, with a maximum operating temperature of 85°C. This surface mount component offers a propagation delay of 6.5ns and gold contact plating.
Onsemi 74LCX540BQX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.123g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX540BQX to view detailed technical specifications.
No datasheet is available for this part.
