
Octal buffer/line driver featuring 8 channels with 3-state outputs. This CMOS device operates with a supply voltage range of 2V to 3.6V and offers 5V tolerant inputs and outputs. It provides a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.5ns. The buffer/line driver is surface mountable in a SOP package and is supplied on a 2000-piece tape and reel.
Onsemi 74LCX540SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX540SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
