
Octal buffer/line driver featuring 8 bits, 3-state outputs, and 5V tolerant inputs and outputs. This CMOS buffer operates from a 2V to 3.6V supply, with a nominal 3.6V, and offers a propagation delay of 10.5ns. Designed for surface mounting in a 20-lead SOIC package, it provides 24mA of low-level output current and -24mA of high-level output current. The industrial temperature grade ranges from -40°C to 85°C, with lead-free and RoHS compliance.
Onsemi 74LCX541WMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Number of Ports | 2 |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX541WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
