
The 74LCX543WMX is a non-inverting transceiver with 8 elements and 16 bits. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is lead-free and has a propagation delay of 8ns. It is available in a SOIC-24 package, mounted via surface mount, and packaged in tape and reel quantities of 1000.
Onsemi 74LCX543WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Weight | 1.098g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX543WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
