
Octal D-type latch, 8-bit, non-inverting, 3-state output, CMOS technology, 5V tolerant inputs and outputs. Features include a maximum operating temperature of 85°C, minimum supply voltage of 2V, and maximum supply voltage of 3.6V. This surface mount component offers a propagation delay of 8ns and a turn-on delay time of 1.5ns. Packaged in a 3000-piece tape and reel with gold contact plating, it is RoHS compliant.
Onsemi 74LCX573BQX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.123g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX573BQX to view detailed technical specifications.
No datasheet is available for this part.
