
Octal D-type latch, 8-bit, non-inverting logic function with 3-state outputs. Features 5V tolerant inputs and outputs, operating from a 2V to 3.6V supply voltage. CMOS technology ensures low power consumption with a propagation delay of 8ns. This surface mount component is housed in an SSOP package, supporting high level output current of -24mA and low level output current of 24mA.
Onsemi 74LCX573MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX573MSA to view detailed technical specifications.
No datasheet is available for this part.