
Octal D-type latch IC featuring 8 independent circuits, each with 8 bits. This surface mount component operates with a supply voltage range of 2V to 3.6V and offers 3-state, non-inverting outputs with ±24mA drive capability. It boasts 5V tolerant inputs and outputs, a propagation delay of 8ns, and a turn-on delay time of 1.5ns. Packaged in SSOP for tape and reel deployment, this CMOS technology device is designed for a wide operating temperature range from -40°C to 85°C.
Onsemi 74LCX573MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX573MSAX to view detailed technical specifications.
No datasheet is available for this part.
