
Octal D-type latch, CMOS technology, featuring 8 independent circuits with 3-state, non-inverting outputs. Operates with a supply voltage range of 2V to 3.6V, offering 5V tolerant inputs and outputs. Supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-lead SOIC surface mount configuration, with a propagation delay of 8ns and turn-on delay time of 1.5ns. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi 74LCX573SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX573SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
