
Octal D-type latch IC featuring 8 independent latches with 3-state outputs. Operates from a 2V to 3.6V supply voltage, with 5V tolerant inputs and outputs. Offers a propagation delay of 8ns and a turn-on delay time of 1.5ns. This surface mount component is housed in a SOIC package with tin, matte contact plating and is RoHS compliant.
Onsemi 74LCX573WM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.34mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX573WM to view detailed technical specifications.
No datasheet is available for this part.
