
Octal D-type latch IC, 8-bit, non-inverting, 3-state output, CMOS technology, 5V tolerant inputs and outputs. Features include a 2V to 3.6V supply voltage range, 10.5ns propagation delay, and 1.5ns turn-on delay. Surface mountable in a SOIC package with tin, matte contact plating. Operates from -40°C to 85°C, with low quiescent current and lead-free, RoHS compliant construction.
Onsemi 74LCX573WMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX573WMX to view detailed technical specifications.
No datasheet is available for this part.
