
Octal D-type flip-flop, 8-bit, CMOS technology, featuring positive edge clock triggering and 3-state outputs. Operates with a supply voltage range of 2V to 3.6V, supporting up to 150MHz frequency. Includes 5V tolerant inputs and outputs, with a propagation delay of 10.5ns. Packaged in TSSOP, this surface mount component offers gold contact plating and a wide operating temperature range of -40°C to 85°C.
Onsemi 74LCX574MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX574MTC to view detailed technical specifications.
No datasheet is available for this part.
