
The 74LCX646MTCX is an 8-bit bidirectional transceiver with 3-STATE output. It operates over a supply voltage range of 2V to 3.6V and is packaged in a TSSOP package. The device is surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Onsemi 74LCX646MTCX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX646MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
