
8-bit non-inverting transceiver, CMOS technology, 3-state output, 2V to 3.6V supply voltage. Features 24mA high and low level output current, 9.5ns propagation delay, and 10.5ns turn-on delay. Surface mount SOIC package, operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi 74LCX646WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX646WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
